Power Line Filter 50A 72VDC Threaded Stud Flange Mount
TDK MBS4850-HFP technical specifications.
| Max Current Rating | 50A |
| Max Voltage Rating (DC) | 72V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Stud |
| RoHS | Compliant |
No datasheet is available for this part.