Power Line Filter 50A 72VDC Threaded Stud Flange Mount
TDK MBS4850SF technical specifications.
| Max Current Rating | 50A |
| Max Voltage Rating | 72VDC |
| Termination Style | Threaded Stud |
| Mounting | Flange Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.