Sign in to ask questions about the TDK MC1206DIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MC1206DIN technical specifications.
| Approvals | UL, CSA, SEMKO |
| Current | 6A |
| Current Rating | 6A |
| Depth | 108mm |
| Inductance | 5.8mH |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Operating Frequency | 60Hz |
| Package Quantity | 1 |
| Primary Type | AC |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK MC1206DIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
