The MC1306DIN is a 500V 6A AC power line filter designed for DIN rail mounting. It operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. The filter is rated for 50/60Hz operating frequency and features a terminal block termination.
TDK MC1306DIN technical specifications.
| Current Rating | 6A |
| Length | 63mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Mount | DIN Rail |
| Operating Frequency | 50/60Hz |
| Primary Type | AC |
| RoHS Compliant | Yes |
| Termination | Terminal Block |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for TDK MC1306DIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
