Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK MC1306DIN-HFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MC1306DIN-HFP technical specifications.
| Max Current Rating | 6A |
| Max Voltage Rating (AC) | 500V |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK MC1306DIN-HFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.