TDK MC1320DIN technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 63 |
| Length | 135.5 |
| Height | 59.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MC1320DIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.