Power Line Filter 50Hz/60Hz 30A 500VAC Terminal Block DIN Rail
Checking distributor stock and pricing after the page loads.
TDK MC1330DIN-HFP technical specifications.
| Max Current Rating | 30A |
| Max Voltage Rating (AC) | 500V |
| Mount | DIN Rail |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Terminal Block |
| RoHS | Compliant |
No datasheet is available for this part.