
The MCZ1210AD102T is a ferrite common mode choke with a current rating of 50mA and a tolerance of 25%. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The choke has a package quantity of one and is packaged in tape and reel. It is compliant with RoHS regulations and has a termination type of SMD/SMT.
TDK MCZ1210AD102T technical specifications.
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1210 |
| Package/Case | 0504 |
| Current | 50mA |
| DC Resistance (DCR) | 750mR |
| Depth | 1mm |
| Height | 0.85mm |
| Impedance | 1kR |
| Length | 1.25mm |
| Material | Ferrite |
| Max DC Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MCZ |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MCZ1210AD102T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
