
Dual common mode choke for power and signal lines, featuring 90 Ohm impedance at 100MHz. This surface mount component offers a 500mA DC current rating with a low 200mOhm DC resistance. Constructed with ferrite material in a 1210 (0504) case code, it operates within a -40°C to 85°C temperature range and is supplied on tape and reel.
TDK MCZ1210AD900T002 technical specifications.
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1210 |
| Package/Case | 0504 |
| DC Current | 500mA |
| DC Resistance (DCR) | 200mR |
| Depth | 1.15mm |
| Height | 0.5mm |
| Impedance | 90R |
| Length | 1.25mm |
| Material | Ferrite |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MCZ |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| DC Rated Voltage | 5V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MCZ1210AD900T002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
