
Board mount EMI/RFI filter featuring an LC circuit configuration. Offers 20dB attenuation at 100mA maximum DC current and 6.3VAC/6.3VDC. This flat-style, surface-mount device is housed in a compact 0603 (1608 metric) package with a 0.8mm width and 0.5mm height. Operating temperature range is -40°C to 85°C, with lead-free and RoHS compliance.
Sign in to ask questions about the TDK MEA1608LC060T001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MEA1608LC060T001 technical specifications.
| Attenuation Value | 20dB |
| Capacitance | 6pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Circuit Type | Filter |
| Current | 100mA |
| Depth | 0.8mm |
| ESD Protection | No |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Elements | 10 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MEA |
| Termination | SMD/SMT |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MEA1608LC060T001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
