
Board mount EMI filter featuring an LC circuit design for noise suppression. Offers 20dB attenuation at specified frequencies, with a 22pF capacitance and a 100mA current rating. This flat-style, lead-free, RoHS compliant component is housed in a compact 0603 (1608 metric) SMD package, suitable for tape and reel automated assembly. Operating across a wide temperature range from -40°C to 85°C, it provides effective EMI/RFI filtering for electronic circuits.
Sign in to ask questions about the TDK MEA1608PH220TA0G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MEA1608PH220TA0G technical specifications.
| Attenuation Value | 20dB |
| Capacitance | 22pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Circuit Type | Filter |
| Current | 100mA |
| Depth | 0.8mm |
| ESD Protection | No |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Elements | 10 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MEA |
| Termination | SMD/SMT |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MEA1608PH220TA0G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
