
EMI filter circuit designed for general applications, featuring 4 channels and 8 elements. Operates with a maximum DC current of 100mA and a DC rated voltage of 10V. Offers 20dB attenuation at 800MHz, with a broad operating frequency range from 600MHz to 2000MHz. Housed in a compact 0804 (2010 metric) SMD/SMT package, suitable for lead-free soldering. Operating temperature range spans from -40°C to +85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK MEA2010L75R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Attenuation Value | 20dB |
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Current | 100mA |
| Depth | 1mm |
| ESD Protection | No |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Elements | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | MEA |
| Termination | SMD/SMT |
| Test Frequency | 800MHz |
| DC Rated Voltage | 10V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MEA2010L75R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
