
4-channel data line filter, featuring 8 elements and 15pF capacitance per channel. This surface mount component offers 20dB attenuation at 800MHz, with a 6.3V DC voltage rating and 100mA maximum current. Designed for lead-free and RoHS compliant applications, it operates within a -40°C to 85°C temperature range and is supplied in 0804/2010 package size.
TDK MEA2010LC150 technical specifications.
| Attenuation Value | 20dB |
| Capacitance | 15pF |
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0804 |
| Current | 100mA |
| Depth | 1mm |
| ESD Protection | No |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 4 |
| Number of Elements | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MEA |
| Termination | SMD/SMT |
| Test Frequency | 800MHz |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MEA2010LC150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
