
Four-channel data line filter featuring 20dB attenuation and 22pF capacitance. This SMD/SMT component operates within a -40°C to 85°C temperature range, handling up to 100mA DC current. Constructed with 10 elements in a 2010 metric / 0805 imperial case code, it measures 2mm x 1mm x 0.7mm. Lead-free and RoHS compliant, it is supplied on tape and reel.
Sign in to ask questions about the TDK MEA2010PE220T001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MEA2010PE220T001 technical specifications.
| Attenuation Value | 20dB |
| Capacitance | 22pF |
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0805 |
| Circuit Type | Filter |
| Current | 100mA |
| Depth | 1mm |
| ESD Protection | No |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Elements | 10 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MEA |
| Termination | SMD/SMT |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MEA2010PE220T001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
