
Four-channel data line filter featuring 20dB attenuation and 36pF capacitance. This SMD/SMT component operates within a -40°C to 85°C temperature range, handling a maximum DC current of 100mA. Housed in a 2010 metric / 0805 imperial case code, it is lead-free and RoHS compliant.
Sign in to ask questions about the TDK MEA2010PE360T001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MEA2010PE360T001 technical specifications.
| Attenuation Value | 20dB |
| Capacitance | 36pF |
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0805 |
| Circuit Type | Filter |
| Current | 100mA |
| Depth | 1mm |
| ESD Protection | No |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Elements | 10 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MEA |
| Termination | SMD/SMT |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MEA2010PE360T001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
