
SMD data line filter featuring 4 functions and 10 elements, designed for EMI/RFI suppression. Offers 20dB attenuation with a 40pF capacitance per line. Rated for 6.3V DC and a maximum current of 100mA, this filter operates within a temperature range of -40°C to +85°C. Housed in an EIA 0804 (2010 metric) package, it is lead-free and RoHS compliant.
Sign in to ask questions about the TDK MEA2010PE400T001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MEA2010PE400T001 technical specifications.
| Attenuation Value | 20dB |
| Capacitance | 40pF |
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 0805 |
| Circuit Type | Filter |
| Current | 100mA |
| Depth | 1mm |
| ESD Protection | No |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Elements | 10 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MEA |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.3V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MEA2010PE400T001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
