
Data line filter, EIA STD PACKAGE SIZE 0402, featuring 1 function and 3 pins. Operates within a temperature range of -55°C to 125°C, with a maximum voltage of 10V and a current rating of 0.35A. Dimensions include a width of 0.5mm, length of 1mm, and height of 0.35mm.
TDK MEM1005PP251T001 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Number of Functions | 1 |
| Height | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MEM1005PP251T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.