1-function data line filter, EIA STD package size 0603, with 3 pins. Features a maximum operating voltage of 10V and a current rating of 0.1A. Operates within a temperature range of -40°C to 85°C. Dimensions include a width of 0.8mm, length of 1.6mm, and height of 0.6mm.
TDK MEM1608P25R0T001 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 0.8 |
| Length | 1.6 |
| Number of Functions | 1 |
| Height | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.