Data Line Filter, 1 Function(s), 10V, 0.1A, EIA STD PACKAGE SIZE 0603, 3 PIN
TDK MEM1608P50R0T001 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 0.8 |
| Length | 1.6 |
| Number of Functions | 1 |
| Height | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MEM1608P50R0T001 to view detailed technical specifications.
No datasheet is available for this part.