
Surface mount data line filter featuring a single function and 20dB attenuation. This component operates with a maximum DC voltage of 25V and a current rating of 200mA, housed in a 2012 metric / 0805 imperial case size. It offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant. The filter is supplied in tape and reel packaging.
TDK MEM2012D301R technical specifications.
| Attenuation Value | 20dB |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Filter |
| Current | 200mA |
| Current Rating | 200mA |
| ESD Protection | No |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MEM |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MEM2012D301R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
