
Board mount EMI/RFI filter, LC-circuit type, offering 20dB attenuation. Features a 200mA maximum DC current rating and a 25VDC voltage rating. This flat-style, surface-mount component is housed in a 2012 (0805) metric/imperial case code. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. Packaged on tape and reel.
TDK MEM2012D501R technical specifications.
| Attenuation Value | 20dB |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Filter |
| Current | 200mA |
| Current Rating | 200mA |
| ESD Protection | No |
| Height | 0.033inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MEM |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK MEM2012D501R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
