Sign in to ask questions about the TDK MEM2012P25R0T001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MEM2012P25R0T001 technical specifications.
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 3 |
| Manufacturer Series | MEM |
| Height | 0.8 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK MEM2012P25R0T001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.