
Surface mount data line filter with 1 function, 2000MHz operating frequency, and 30dB attenuation. Features a 10V DC rated voltage, 250mA maximum current rating, and operates within a -40°C to 85°C temperature range. Packaged in a 2012 (0805) metric/imperial case code, this RoHS compliant component is ideal for EMI/RFI suppression in data lines.
Sign in to ask questions about the TDK MEM2012T101RT0S1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MEM2012T101RT0S1 technical specifications.
| Attenuation Value | 30dB |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Filter |
| Current | 250mA |
| Current Rating | 250mA |
| Depth | 1.25mm |
| ESD Protection | No |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 250mA |
| Max DC Current | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 2000MHz |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MEM |
| Termination | SMD/SMT |
| Tolerance | 30% |
| DC Rated Voltage | 10V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MEM2012T101RT0S1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
