
Board mount EMI filter, LC-circuit type, featuring a 150mA current rating and 10VDC maximum voltage. This flat-style SMD component offers 20dB attenuation and is housed in a compact 2012 metric / 0805 imperial case. Designed for surface mounting with SMD/SMT termination, it operates within a -40°C to 85°C temperature range and is lead-free and RoHS compliant.
TDK MEM2012T25R0 technical specifications.
| Attenuation Value | 20dB |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Filter |
| Current | 150mA |
| Current Rating | 150mA |
| Depth | 1.25mm |
| ESD Protection | No |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 150mA |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEM |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 30% |
| DC Rated Voltage | 10V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MEM2012T25R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
