EMI Filter LC-Circuit 0.15A 10VAC/10VDC Flat Style SMD T/R
TDK MEM2012T25R0T201 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.2 |
| Length | 2 |
| Number of Functions | 1 |
| Manufacturer Series | MEM |
| Capacitance | 125 |
| Height | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.