
Surface mount LC filter with 10pF capacitance and 1A current rating. Features a 12V DC voltage rating, 120mΩ resistance, and operates within a -40°C to 85°C temperature range. Packaged in an 0805 (2012 metric) case, this single-channel filter is designed for EMI/RFI suppression.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK MEM2012TC100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Filter |
| Current | 1A |
| Current Rating | 1A |
| Depth | 1.25mm |
| ESD Protection | No |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 1mA |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 120mR |
| Series | MEM |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK MEM2012TC100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
