
Surface mount LC filter with 150pF capacitance and 1A current rating. Features a 12V DC voltage rating and 120mΩ resistance. Encased in a 0805 (2012 metric) SMD package, operating from -40°C to 85°C. Designed for general EMI/RFI filtering applications.
TDK MEM2012TC151 technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Filter |
| Current | 1A |
| Current Rating | 1A |
| Depth | 1.25mm |
| ESD Protection | No |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 1mA |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 120mR |
| Series | MEM |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK MEM2012TC151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
