
Surface mount EMI filter, LC-circuit type, rated for 1A maximum DC current and 12VDC. Features 150pF capacitance with 30% tolerance, housed in an 0805 case code with dimensions of 2mm length, 1.25mm width, and 0.8mm height. Operates across a temperature range of -40°C to 85°C and is supplied on tape and reel. RoHS compliant.
Sign in to ask questions about the TDK MEM2012TC151T001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MEM2012TC151T001 technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Circuit Type | Filter |
| Current | 1A |
| Current Rating | 1A |
| ESD Protection | No |
| Height | 0.8mm |
| Length | 2mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MEM |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MEM2012TC151T001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
