
TDK's MEM2012W121R is a surface mount EMI filter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum DC current of 100mA and a maximum frequency of 120MHz. The filter is packaged in a 0805 case and is lead free. It is RoHS compliant and has a tolerance of 30%. The filter is suitable for use in board mount applications.
TDK MEM2012W121R technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 100mA |
| ESD Protection | No |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 100mA |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEM |
| Termination | SMD/SMT |
| Tolerance | 30% |
| DC Rated Voltage | 10V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK MEM2012W121R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
