This is a high frequency ceramic inductor with a type of multi-layer construction and unshielded protection style. It has a core material of ceramic and an inductance of 0.0014uH with a tolerance of 0.3nH. The inductance test frequency is 500M. The maximum DC current is 0.32 and the maximum DC resistance is 0.3. The minimum quality factor is 10 and the minimum self resonant frequency is 8000M. It is available in a 01005 case size with a product length of 0.46, height of 0.26, and product depth of 0.26. The operating temperature range is from -55 to 125 degrees Celsius.
TDK MHQ0402P1N4ST000 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0014uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.32A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 8000MHz |
| Case Size | 01005 |
| Product Length | 0.46mm |
| Height | 0.26mm |
| Product Depth | 0.26mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK MHQ0402P1N4ST000 to view detailed technical specifications.
No datasheet is available for this part.