Inductor High Frequency Chip Unshielded Multi-Layer 0.0028uH 0.3nH 500MHz 10Q-Factor Ceramic 0.2A 0.4Ohm DCR 01005 T/R
TDK MHQ0402P2N8ST000 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0028uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 01005 |
| Product Length | 0.46mm |
| Height | 0.26mm |
| Product Depth | 0.26mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK MHQ0402P2N8ST000 to view detailed technical specifications.
No datasheet is available for this part.