The MHQ0402PSA1N3ST000 is a surface mount general purpose inductor with a 0.4mm x 0.2mm x 0.2mm package size. It has a DC resistance of 0.2 Ohms and a maximum rated current of 0.4A. The inductor is designed for RF applications and has a self resonance frequency of 10kHz. It can operate over a temperature range of -55 to 125 degrees Celsius.
TDK MHQ0402PSA1N3ST000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 23.0769 |
| Package Width | 0.2 |
| Package Height | 0.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0013 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.4 |
| Test Frequency | 500 |
| Self Resonance Frequency | 10000 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MHQ0402PSA1N3ST000 to view detailed technical specifications.
No datasheet is available for this part.