The MHQ0603P10NJT000 is a surface mount general purpose inductor with a nominal inductance of 0.01uH and a DC resistance of 1.2 ohms. It has a maximum rated current of 0.24A and a self resonance frequency of 3500Hz. The inductor is designed for RF applications and has a minimum quality factor of 16 at its nominal inductance. It can operate over a temperature range of -55 to 125 degrees Celsius.
Sign in to ask questions about the TDK MHQ0603P10NJT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MHQ0603P10NJT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.65 |
| Tolerance | 5 |
| Package Width | 0.35 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.01 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.2 |
| Rated Current-Max | 0.24 |
| Test Frequency | 500 |
| Self Resonance Frequency | 3500 |
| Quality Factor-Min (at L-nom) | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MHQ0603P10NJT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.