The MHQ0603P12NHT000 is a surface mount general purpose inductor with a nominal inductance of 0.012uH and a DC resistance of 1.4Ohm. It has a maximum rated current of 0.24A and a self resonance frequency of 3200kHz. The inductor is designed for RF applications and has a quality factor of at least 16. It operates within a temperature range of -55C to 125C.
Sign in to ask questions about the TDK MHQ0603P12NHT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MHQ0603P12NHT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.65 |
| Tolerance | 3 |
| Package Width | 0.35 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.012 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.4 |
| Rated Current-Max | 0.24 |
| Test Frequency | 500 |
| Self Resonance Frequency | 3200 |
| Quality Factor-Min (at L-nom) | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MHQ0603P12NHT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.