This is a general purpose inductor with a nominal inductance of 0.0015uH and a DC resistance of 0.1ohm. It has a maximum rated current of 0.8A and can operate at temperatures up to 125C. The inductor is not shielded and is intended for use in RF applications. It has a self-resonance frequency of 10kHz and a minimum quality factor of 16 at its nominal inductance. The inductor is a surface mount component with a package height of 0.35mm and a width of 0.35mm.
TDK MHQ0603P1N5BT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.65 |
| Tolerance | 6.6667 |
| Package Width | 0.35 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0015 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.8 |
| Test Frequency | 500 |
| Self Resonance Frequency | 10000 |
| Quality Factor-Min (at L-nom) | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MHQ0603P1N5BT000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.