The MHQ0603P24NHT000 is a surface mount inductor from TDK, designed for use in RF applications. This inductor has a nominal inductance of 0.024 microhenries and a DC resistance of 2.2 ohms. It can handle a maximum current of 0.16 amperes and features a self-resonance frequency of 2100 megahertz. The inductor is not shielded and is available in a 0301 package type. Its dimensions are 0.65 millimeters in length, 0.35 millimeters in width, and 0.35 millimeters in height. The MHQ0603P24NHT000 operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK MHQ0603P24NHT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.65 |
| Tolerance | 3 |
| Package Width | 0.35 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.024 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.2 |
| Rated Current-Max | 0.16 |
| Test Frequency | 500 |
| Self Resonance Frequency | 2100 |
| Quality Factor-Min (at L-nom) | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MHQ0603P24NHT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.