The MHQ0603P24NJT000 is a surface mount general purpose inductor from TDK with a nominal inductance of 0.024uH and a DC resistance of 2.2 ohms. It has a maximum operating temperature of 125 degrees Celsius and a rated current of 0.16 amps. The inductor is available in a CHIP package with a length of 0.65mm, width of 0.35mm, and height of 0.35mm. It is not shielded and has a self resonance frequency of 2100Hz.
TDK MHQ0603P24NJT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.65 |
| Tolerance | 5 |
| Package Width | 0.35 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.024 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.2 |
| Rated Current-Max | 0.16 |
| Test Frequency | 500 |
| Self Resonance Frequency | 2100 |
| Quality Factor-Min (at L-nom) | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MHQ0603P24NJT000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.