The TDK MHQ0603P2N7CT000 is a surface mount fixed inductor with a general purpose design. It features a nominal inductance of 0.0027uH and a DC resistance of 0.25 Ohm. The inductor is rated for a maximum current of 0.5A and has a self resonance frequency of 8000 Hz. It operates within a temperature range of -55 to 125C and is available in a CHIP package type.
Sign in to ask questions about the TDK MHQ0603P2N7CT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MHQ0603P2N7CT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.65 |
| Tolerance | 7.4074 |
| Package Width | 0.35 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.25 |
| Rated Current-Max | 0.5 |
| Test Frequency | 500 |
| Self Resonance Frequency | 8000 |
| Quality Factor-Min (at L-nom) | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MHQ0603P2N7CT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.