This is a general purpose inductor with a nominal inductance of 0.0029uH and a DC resistance of 0.3Ohms. It has a maximum rated current of 0.45A and a self resonance frequency of 8000Hz. The inductor is designed for use in RF applications and has a minimum quality factor of 16 at its nominal inductance. It is a dual-ended, surface mount component with a package height of 0.35mm and a width of 0.35mm.
Sign in to ask questions about the TDK MHQ0603P2N9CT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MHQ0603P2N9CT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.65 |
| Tolerance | 6.8966 |
| Package Width | 0.35 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0029 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.45 |
| Test Frequency | 500 |
| Self Resonance Frequency | 8000 |
| Quality Factor-Min (at L-nom) | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MHQ0603P2N9CT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.