The TDK MHQ0603P3N3CT000 is a surface mount inductor designed for general-purpose use. It has a nominal inductance of 0.0033 microhenries and a DC resistance of 0.25 ohms. The inductor's self-resonance frequency is 7000 Hz, and it has a minimum quality factor of 16. It is rated for a maximum current of 0.5 amperes and is suitable for use in radio frequency applications. The inductor is packaged in a chip type package with dimensions of 0.65 millimeters in length, 0.35 millimeters in width, and 0.35 millimeters in height. It operates over a temperature range of -55 to 125 degrees Celsius.
Sign in to ask questions about the TDK MHQ0603P3N3CT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MHQ0603P3N3CT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.65 |
| Tolerance | 6.0606 |
| Package Width | 0.35 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.25 |
| Rated Current-Max | 0.5 |
| Test Frequency | 500 |
| Self Resonance Frequency | 7000 |
| Quality Factor-Min (at L-nom) | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MHQ0603P3N3CT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.