The MHQ0603P4N1ST000 is a surface mount general purpose inductor from TDK with a nominal inductance of 0.0041uH and a DC resistance of 0.35Ohm. It can handle a maximum current of 0.4A and has a self resonance frequency of 6000kHz. The inductor is suitable for RF applications and has a minimum quality factor of 16 at the nominal inductance. It has a package height and width of 0.35mm and a length of 0.65mm, and is available in a chip package type.
TDK MHQ0603P4N1ST000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.65 |
| Tolerance | 7.3171 |
| Package Width | 0.35 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0041 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.35 |
| Rated Current-Max | 0.4 |
| Test Frequency | 500 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MHQ0603P4N1ST000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.