The MHQ0603P5N6ST000 is a surface mount general purpose inductor from TDK with a nominal inductance of 0.0056uH and a DC resistance of 0.4 ohms. It has a maximum rated current of 0.35A and operates at a self resonance frequency of 5000 Hz. The inductor is designed for use in RF applications and has a minimum quality factor of 16 at its nominal inductance. It is available in a CHIP package type and has a maximum operating temperature of 125C. The inductor is not shielded and has a dual ended terminal placement.
TDK MHQ0603P5N6ST000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.65 |
| Tolerance | 5.3571 |
| Package Width | 0.35 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.4 |
| Rated Current-Max | 0.35 |
| Test Frequency | 500 |
| Self Resonance Frequency | 5000 |
| Quality Factor-Min (at L-nom) | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.