The TDK MHQ0603P8N2JT000 is a surface mount general purpose inductor with a maximum operating temperature of 125 degrees Celsius. It features a nominal inductance of 0.0082 Henry and a minimum quality factor of 16 at the nominal inductance. The inductor is rated for a maximum current of 0.25 Amperes and has a DC resistance of 0.9 Ohms. It is suitable for use in RF applications and is not shielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK MHQ0603P8N2JT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.65 |
| Tolerance | 5 |
| Package Width | 0.35 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.9 |
| Rated Current-Max | 0.25 |
| Test Frequency | 500 |
| Self Resonance Frequency | 3800 |
| Quality Factor-Min (at L-nom) | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MHQ0603P8N2JT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.