The MHQ1005P18NJT000 is a surface mount general purpose inductor from TDK. It has a nominal inductance of 0.018uH and a minimum quality factor of 22 at the nominal inductance. The inductor is rated for a maximum current of 0.26A and is designed for operation up to 100MHz. It has a DC resistance of 0.8 and a self resonance frequency of 2300. The inductor is not shielded and has a dual-ended terminal placement.
Sign in to ask questions about the TDK MHQ1005P18NJT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MHQ1005P18NJT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.6 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.8 |
| Rated Current-Max | 0.26 |
| Test Frequency | 100 |
| Self Resonance Frequency | 2300 |
| Quality Factor-Min (at L-nom) | 22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MHQ1005P18NJT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.