The MHQ1005P1N3CT000 is a surface mount fixed inductor from TDK. It has a nominal inductance of 0.0013uH and a self-resonance frequency of 12kHz. The inductor is rated for a maximum current of 1.2A and has a DC resistance of 0.03 ohms. It is suitable for use in RF applications and is available in a CHIP package type.
TDK MHQ1005P1N3CT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 15.3846 |
| Package Width | 0.6 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0013 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 1.2 |
| Test Frequency | 100 |
| Self Resonance Frequency | 12000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MHQ1005P1N3CT000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.