TDK's MHQ1005P1N9BT000 is a high frequency ceramic chip inductor with a type of multi-layer construction and unshielded protection style. The inductor features a core material of ceramic and an inductance of 0.0019uH with a tolerance of 0.1nH. It has a maximum DC current rating of 1A and a maximum DC resistance of 0.05R. The inductor also has a minimum quality factor of 23 and a minimum self resonant frequency of 8000M. The component is available in a 0402 case size with dimensions of 1.05mm in length, 0.6mm in height, and 0.65mm in depth. It operates over a temperature range of -55°C to 125°C.
TDK MHQ1005P1N9BT000 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0019uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.05Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 8000MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.6mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.