The MHQ1005P22NJT000 is a surface mount general purpose inductor from TDK with a nominal inductance of 0.022uH and a DC resistance of 1.1Ohm. It has a maximum rated current of 0.23A and a self resonance frequency of 2100MHz. The inductor is designed for RF applications and has a quality factor of at least 20 at its nominal inductance. It is rated for operation up to 125C and is not shielded. The inductor is available in a chip package with dimensions of 1mm length, 0.6mm width, and 0.5mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK MHQ1005P22NJT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.6 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.1 |
| Rated Current-Max | 0.23 |
| Test Frequency | 100 |
| Self Resonance Frequency | 2100 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MHQ1005P22NJT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.