The TDK MHQ1005P2N0CT000 is a general purpose inductor with a nominal inductance of 0.002uH and a maximum rated current of 1A. It operates effectively up to 100MHz and has a self-resonance frequency of 8000Hz. This inductor is designed for surface mount applications and features dual-ended terminals. It is not shielded and has a minimum quality factor of 23 at its nominal inductance. The inductor is rated for operation between -55°C and 125°C.
Sign in to ask questions about the TDK MHQ1005P2N0CT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MHQ1005P2N0CT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 10 |
| Package Width | 0.6 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.002 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.05 |
| Rated Current-Max | 1 |
| Test Frequency | 100 |
| Self Resonance Frequency | 8000 |
| Quality Factor-Min (at L-nom) | 23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MHQ1005P2N0CT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.