The MHQ1005P2N4BT000 is a general purpose inductor from TDK with a nominal inductance of 0.0024uH and a minimum quality factor of 23. It operates at a maximum temperature of 125 degrees Celsius and a minimum temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 1A and has a DC resistance of 0.06 ohms. It is available in a CHIP package type and is suitable for RF inductor applications.
Sign in to ask questions about the TDK MHQ1005P2N4BT000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK MHQ1005P2N4BT000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 4.1667 |
| Package Width | 0.6 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0024 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.06 |
| Rated Current-Max | 1 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6500 |
| Quality Factor-Min (at L-nom) | 23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK MHQ1005P2N4BT000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.