The MHQ1005P3N2BT000 is a high frequency ceramic inductor from TDK, featuring a 0.0032uH inductance value and a maximum DC resistance of 0.09 Ohm. It has a case size of 0402 and operates within a temperature range of -55 to 125C. This inductor is designed for surface mount applications and is constructed with a ceramic core material.
TDK MHQ1005P3N2BT000 technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0032uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.6mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.